Sealey AK3850 Non-Ratcheting Crimping Tool Insulated/Non-Insulated Terminals

MPN
AK3850
Brand
Sealey
EAN-13
5054630023781
Order Code
94-3643
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

3mm Steel construction with safety grips. Crimps non-insulated terminals 10-14, 16-18 and 20-22 AWG wire. Crimps open barrel connectors 14-18 and 20-22 AWG wire. Crimps computer pins and sockets D-Sub 26-28 AWG wire. Crimps butt-insulated connectors 22-26 AWG wire. Crimps telephone piercing spade lugs 22-26 AWG wire. Hardened cutting edge for soft wire and cables.
  • Crimps non-insulated terminals 10-14, 16-18 and 20-22 AWG wire.
  • Crimps open barrel connectors 14-18 and 20-22 AWG wire.
  • Crimps computer pins and sockets D-Sub 26-28 AWG wire.
  • Crimps butt-insulated connectors 22-26 AWG wire.
  • Crimps telephone piercing spade lugs 22-26 AWG wire.
  • 3mm Steel construction with safety insulated hand grips.
  • Hardened cutting edge for soft wire and cables.
  • Model No. AK3850
Type Crimp Tool
Length 185mm
Nett Weight 0.22kg

Reviews

Be the first to submit a review

Trustpilot