Sealey AK385 Ratchet Crimping Tool Insulated Terminals

MPN
AK385
Brand
Sealey
EAN-13
5024209277853
Order Code
89-0958
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.89 £23.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockFurther 100 despatched in 2 working days

All steel construction with large comfort grip handles and plate stamped jaws. Ratchet action ensures consistent crimping.
  • All steel construction with large comfort grip handles and plate stamped jaws.
  • Ratchet action ensures consistent crimping.
  • Terminal Suitability: 0.5-1mm², 1.5-2.5mm², 4-6mm².
  • Lifetime guarantee*.
  • Model No. AK385
Type Crimp tool
Length 220mm
Capacity 0.5 to 1 / 1.5 to 2.5 / 4 to 6mm²
Lifetime Warranty Yes
Nett Weight 0.53kg
Terminal Suitability 0.5-1mm², 1.5-2.5mm², 4-6mm²
Wire Gauge 20 to 17 / 15 to 13 / 11 to 9AWG

Reviews

Be the first to submit a review

Trustpilot