Sealey AK3845 Coil Spring Compressor Set 2pc Heavy-Duty 2500kg/Pair

MPN
AK3845
Brand
Sealey
EAN-13
5054511381016
Order Code
89-8437
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty coil spring compressor with hardened steel body and force screw. Ensures smooth compression of spring.
  • Heavy-duty coil spring compressor with hardened steel body and force screw.
  • Ensures smooth compression of spring.
  • Capacity per Pair: 2500kg.
  • Model No. AK3845
Type Coil spring compressor
Drive 17mm Hex
Lifetime Warranty No
Maximum Capacity Per Pair 2500kg
Maximum Jaw Opening 280mm
Nett Weight 3.08kg

Reviews

Be the first to submit a review

Trustpilot