Sealey AK3843 Coil Spring Compressor 1200kg/pair

MPN
AK3843
Brand
Sealey
EAN-13
5024209101028
Order Code
89-5766
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High security coil spring compressor featuring adjustable safety bar for additional security. Compressors have lower safety jaws for ultimate peace of mind. Use 19mm hex socket or spanner.
  • 1200kg Maximum capacity per pair.
  • Features adjustable safety bar for additional security.
  • Compressors have lower safety jaws for ultimate peace of mind.
  • Use 19mm hex socket or spanner.
  • Model No. AK3843

Model NoAK3843
Nett Weight:3.90Kg
Drive:19mm Hex
Maximum Jaw Opening:290mm
Maximum Capacity per Pair:1200kg

Type Coil spring compressor
Drive 19mm Hex
Lifetime Warranty No
Maximum Capacity Per Pair 1200kg
Maximum Jaw Opening 290mm
Nett Weight 3.90kg

Reviews

Be the first to submit a review

Trustpilot