Sealey AK3811 Ball Joint Remover Adjustable

MPN
AK3811
Brand
Sealey
EAN-13
5024209037556
Order Code
89-0951
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged steel body with chemically blackened thrust and adjustment screws for corrosion resistance. Fully adjustable.
  • Forged steel body with chemically blackened thrust and adjustment screws for corrosion resistance.
  • Fully adjustable.
  • Jaw Width: 20mm.
  • Model No. AK3811
Type Ball joint remover
Jaw Opening Capacity 58mm
Jaw Width 20mm
Lifetime Warranty No
Nett Weight 0.74kg
Overall Length 100mm

Reviews

Be the first to submit a review

Trustpilot