Sealey AK381 Ball Joint Remover

MPN
AK381
Brand
Sealey
EAN-13
5054630637087
Order Code
89-0950
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Electrophoretic blackened coating. Forged steel body with thrust bolt. Suitable for most cars and light commercial vans.
  • Electrophoretic blackened coating.
  • Forged steel body with thrust bolt.
  • Suitable for most cars and light commercial vans.
  • Jaw Width: 19mm.
  • Jaw Opening Capacity: 50mm.
  • Model No. AK381
Type Ball joint remover
For Use With Small cars/vans
Jaw Opening Capacity 50mm
Jaw Width 19mm
Lifetime Warranty No
Nett Weight 1.074kg
Overall Length 137mm

Reviews

Be the first to submit a review

Accessories


Trustpilot