Sealey AK3803 Caulking Gun for Sausage Packs & Cartridges 330mm

MPN
AK3803
Brand
Sealey
EAN-13
5054630099755
Order Code
89-6844
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Die-cast body with aluminium tube. Supplied with plastic plunger and application nozzle. Suitable for sausage packs and cartridges.
  • Die-cast body with aluminium tube.
  • Supplied with plastic plunger and application nozzle.
  • Suitable for sausage packs and cartridges.
  • Model No. AK3803
Type Gun
Cartridge Length 330mm
Length 330mm
Lifetime Warranty No
Nett Weight 0.53kg
Overall Length 485mm

Reviews

Be the first to submit a review

Trustpilot