Sealey AK3801 Sealant Gun for Sausage Packs and Cartridges 250mm

MPN
AK3801
Brand
Sealey
EAN-13
5054630487149
Order Code
89-0949
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Die-cast body with aluminium tube. Supplied with plastic plunger and application nozzle. Suitable for 400ml sausage packs and 310ml cartridges.
  • Die-cast body with aluminium tube.
  • Supplied with plastic plunger and application nozzle.
  • Suitable for 400ml sausage packs and 310ml cartridges.
  • Model No. AK3801
Type Barrel
Cartridge Length 230mm
Length 340mm
Lifetime Warranty No
Nett Weight 0.504kg
Overall Length 340mm

Reviews

Be the first to submit a review

Trustpilot