Sealey AK370 Water Pump Pliers 400mm

MPN
AK370
Brand
Sealey
EAN-13
5024209097888
Order Code
89-0945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Chrome Vanadium steel. Hardened, tempered and chrome plated for corrosion resistance. Groove joint adjustable head. Heavy-duty moulded, non-slip handles.
  • Chrome Vanadium steel.
  • Drop-forged, heat treated.
  • Groove joint, adjustable head.
  • Length: 400mm.
  • Lifetime guarantee*.
  • Model No. AK370
Type Water Pump Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw Capacity 105mm
Length 400mm
Lifetime Warranty Yes
Nett Weight 1.30kg

Reviews

Be the first to submit a review

Trustpilot