Sealey AK311 Re-threader Master Kit 42pc Metric

MPN
AK311
Brand
Sealey
EAN-13
5024209601320
Order Code
89-0937
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Taps and dies are suitable for chasing out damaged threads and the removal of nicks and burrs without undercutting good threads. Thread file restores damaged external threads on any diameter, right or left-hand. Supplied in storage case.
  • Taps and dies are suitable for chasing out damaged threads and the removal of nicks and burrs without undercutting good threads.
  • Thread file restores damaged external threads on any diameter, right or left-hand.
  • Supplied in storage case.
  • Model No. AK311
Type Re-threader master Kit
Content Taps; Metric - 6 x 1, 8 x 1.25, 10 x 1.25, 10 x 1.5, 12 x 1.25, 12 x 1.5, 12 x 1.75mm, National Fine - 1/4" x 28, 5/16" x 24, 3/8" x 24, 7/16" x 20, 1/2" x 20, 9/16" x 18tpi, National Coarse - 1/4" x 20, 5/16" x 18, 3/8" x 16, 7/16" x 14, 1/2" x 13, 9/16" x 12tpi, Dies; Metric - 6 x 1, 8 x 1.25, 10 x 1.25, 10 x 1.5, 12 x 1.25, 12 x 1.5, 12 x 1.75mm, National Fine - 1/4" x 28, 5/16" x 24, 3/8" x 24, 7/16" x 20, 1/2" x 20, 9/16" x 18, 5/8" x 18tpi, National Coarse - 1/4" x 20, 5/16" x 18, 3/8" x 16, 7/16" x 14, 1/2" x 13, 9/16" x 12, 5/8" x 11tpi, Thread Restorer File 1; 11, 12, 13, 14, 16, 18, 20, 24, Thread Restorer File 2; 9, 10, 12, 16, 20, 27, 28, 32tpi
Contents Taps; Metric - 6 x 1, 8 x 1.25, 10 x 1.25, 10 x 1.5, 12 x 1.25, 12 x 1.5, 12 x 1.75mm, National Fine - 1/4" x 28, 5/16" x 24, 3/8" x 24, 7/16" x 20, 1/2" x 20, 9/16" x 18tpi, National Coarse - 1/4" x 20, 5/16" x 18, 3/8" x 16, 7/16" x 14, 1/2" x 13, 9/16" x 12tpi, Dies; Metric - 6 x 1, 8 x 1.25, 10 x 1.25, 10 x 1.5, 12 x 1.25, 12 x 1.5, 12 x 1.75mm, National Fine - 1/4" x 28, 5/16" x 24, 3/8" x 24, 7/16" x 20, 1/2" x 20, 9/16" x 18, 5/8" x 18tpi, National Coarse - 1/4" x 20, 5/16" x 18, 3/8" x 16, 7/16" x 14, 1/2" x 13, 9/16" x 12, 5/8" x 11tpi, Thread Restorer File #1; 11, 12, 13, 14, 16, 18, 20, 24, Thread Restorer File #2; 9, 10, 12, 16, 20, 27, 28, 32tpi
Lifetime Warranty No
Nett Weight 1.60kg
Thread 11 to 32tpi

Reviews

Be the first to submit a review

Trustpilot