Sealey AK3060 Tap & Die Set Metric & Imperial 60pc

MPN
AK3060
Brand
Sealey
EAN-13
5054630106613
Order Code
94-4384
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £81.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High quality alloy steel taps and dies. Set features both Metric and Imperial sizes. Split dies with machined lead-ins for ease of use. Die holder features self-centring mechanism for straight and accurate thread cutting. Set includes die handle, double end tap wrench, T-handled tap wrench, Metric screw pitch gauge, Imperial screw pitch gauge and slotted 5mm screwdriver. Supplied in storage case.
  • High quality alloy steel taps and dies.
  • Set features both Metric and Imperial sizes.
  • Split dies with machined lead-ins for ease of use.
  • Die holder features self-centring mechanism for straight and accurate thread cutting.
  • Contents: Taps & Dies; 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1.0, 7 x 1.0, 8 x 1.25, 9 x 1.25, 10 x 1.5, 10 ? 1, 12 ? 1.75mm, 4-40, 6-32, 8-32, 10-24, 10-32, 12-24, 1/4""-20, 1/4""-28, 5/16""-18, 5/16""-24, 3/8""-16, 3/8""-24, 7/16""-14, 7/16""-20, 1/2""-13, 1/2""-20, 1/8""-27, Die Handle, Double End Tap Wrench, T-Handled Tap Wrench, Metric Screw Pitch Gauge, Imperial Screw Pitch Gauge and slotted 5mm Screwdriver.
  • Supplied in storage case.
  • Model No. AK3060
Type Tap & Die Set
Contents Taps and Dies: 3x0.5, 4x0.7, 5x0.8, 6X1.0, 7x1.0, 8X1.25, 9x1.25, 10X1.5, 10?1.0, 12?1.75mm, 4-40, 6-32, 8-32, 10-24, 10-32, 12-24, 1/4"-20, 1/4"-28, 5/16"-18, 5/16"-24, 3/8"-16, 3/8"-24, 7/16"-14, 7/16"-20, 1/2"-13, 1/2"-20, 1/8"-27, die handle, double end tap wrench, T-handled tap wrench, metric & imperial screw pitch gauge, and slotted 5mm screwdriver.
Nett Weight 1.98kg

Reviews

Be the first to submit a review

Trustpilot