Sealey AK3046 Premier Metric & Imperial Titanium Coated Hexagona

MPN
AK3046
Brand
Sealey
EAN-13
5054630467639
Order Code
43-4553
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Titanium coated taps and dies. Set contains both Metric and Imperial sizes. Features hex shaped dies providing a more secure fit in the die holder. Dies can also be used with a socket or spanner. Supplied in storage case.
  • High quality Titanium coated taps and dies.
  • Set contains both Metric and Imperial sizes.
  • Features hex shaped dies providing a more secure fit in the die holder.
  • Dies can also be used with a socket or spanner.
  • Metric Taps & Dies; 2 x 0.4, 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 8 x 1.25, 10 x 1.5, 10 x 1, 12 x 1.75, 12 x 1.25, Imperial Taps & Dies; UNC; 6-32, 8-32, 10-24, 12-24, 1/4""-20, 5/16""-18, 3/8""-16, 7/16""-14, 1/2""-13, UNF; 10-32, 2-in-1 T-Type Tap Wrench, 2pc Thread Gauge.
  • Supplied in storage case.
  • Model No. AK3046
Type Thread Cutting
Contents Metric Taps & Dies; 2 x 0.4, 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 8 x 1.25, 10 x 1.5, 10 x 1, 12 x 1.75, 12 x 1.25, Imperial Taps & Dies; UNC; 6-32, 8-32, 10-24, 12-24, 1/4"-20, 5/16"-18, 3/8"-16, 7/16"-14, 1/2"-13, UNF; 10-32, 2-in-1 T-Type Tap Wrench, 2pc Thread Gauge
Nett Weight 2.23kg

Reviews

Be the first to submit a review

Trustpilot