Sealey AK3037 Tap & Die Set 37pc Split Dies - Metric

MPN
AK3037
Brand
Sealey
EAN-13
5054511235821
Order Code
94-3213
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High carbon steel tap and die set including screw pitch gauge and dies with machined lead-ins for ease of use. Set includes one long handled adjustable tap wrench with professional type sliding jaw, steel die holder with three retention screws and a T-Bar type tap wrench. Supplied with taper and plug taps alongside the equivalent sized dies. Die holder suitable for sizes ranging from M3 up to M12 as supplied. Includes screwdriver and eight HSS drill bits (sizes 2.5-10.3mm). Supplied in metal storage case.
  • High carbon steel tap and die set including screw pitch gauge and dies with machined lead-ins for ease of use.
  • Set includes one long handled adjustable tap wrench with professional type sliding jaw, steel die holder with three retention screws and a T-bar type tap wrench.
  • Supplied with taper and plug taps alongside the equivalent sized dies.
  • Die holder suitable for sizes ranging from M3 up to M12 as supplied.
  • Includes screwdriver and eight HSS drill bits (sizes 2.5-10.3mm).
  • Supplied in metal storage case.
  • Model No. AK3037
Type Tap & Die Set
Contents Taper/Plug Taps & Dies; 3 x 0.5, 3.5 x 0.6, 4 x 0.7, 5 x 0.8, 6 x 1, 8 x 1.25, 10 x 1.5, 12 x 1.75, Steel Die Holder, Tap Wrench, T-Bar Tap Wrench, HSS Drill Bits; 2.5, 2.9, 3.3, 4.2, 5, 6.8, 8.5, 10.3mm, Screwdriver, Thread Gauge
Lifetime Warranty No
Nett Weight 1.82kg

Reviews

Be the first to submit a review

Trustpilot