Sealey AK3028 Tap & Die Set 28pc Split Dies Metric

MPN
AK3028
Brand
Sealey
EAN-13
5054511659948
Order Code
89-0932
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality alloy steel taps and dies. Split dies with machined lead-ins for ease of use. Die holder features self-centring mechanism for straight and accurate thread cutting. Set includes taper and plug taps, T-handled tap wrench and Metric screw pitch gauge. Supplied in storage case.
  • Split dies with machined lead-ins for ease of use.
  • Die holder features self-centring mechanism for straight and accurate thread cutting.
  • Set includes intermediate and plug taps.
  • Sizes: 3-12mm.
  • Supplied in storage case.
  • Model No. AK3028
Type Tap & die set
Contents Taps & Dies; 3 x 0.5, 3.5 x 0.6, 4 x 0.7, 5 x 0.8, 6 x 1, 8 x 1.25, 10 x 1.5, 12 x 1.75mm, Tap Wrench, T-Bar Tap Wrench, Die Holder, Thread Gauge
Lifetime Warranty No
Nett Weight 1.8kg
Size Metric

Reviews

Be the first to submit a review

Trustpilot