Sealey AK301 Tap and Die Set 40pc Metric

MPN
AK301
Brand
Sealey
EAN-13
5024209248730
Order Code
89-0930
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High carbon steel taps and dies. Dies with machined lead-ins for ease of use. Set includes one long handled adjustable tap wrench with professional type sliding jaw. Steel die holder with retention screw, suitable for dies from M3 up to M12. Also includes T-Bar type tap wrench, screwdriver and thread gauge. Supplied in storage case.
  • High carbon steel taps and dies.
  • Dies with machined lead-ins for ease of use.
  • Set includes one long handled adjustable tap wrench with professional type sliding jaw.
  • Steel die holder with retention screw, suitable for dies from M3 up to M12.
  • Also includes T-Bar type tap wrench, screwdriver and thread gauge.
  • Supplied in storage case.
  • Model No. AK301
Type Tap & die set
Contents Taps & Dies; 3 x 0.5, 3 x 0.6, 4 x 0.7, 4 x 0.75, 5 x 0.8, 5 x 0.9, 6 x 0.75, 6 x 1, 7 x 0.75, 7 x 1, 8 x 1, 8 x 1.25, 10 x 1.25, 10 x 1.5, 12 x 1.5, 12 x 1.75mm, 1/8"NPT, Tap Wrench, T-Bar Tap Wrench, Die Holder, Thread Gauge, Screwdriver
Lifetime Warranty No
Nett Weight 1.18kg
Size Metric

Reviews

Be the first to submit a review

Trustpilot