Sealey AK2958 Premier Interchangeable Propane Torch Set 3-In-1

MPN
AK2958
Brand
Sealey
EAN-13
5054630230554
Order Code
94-5426
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £89.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Supplied with three interchangeable heads: pin-point flame, soft flame and swirling flame, suitable for a range of soldering and brazing jobs. Fitted with heavy-duty piezoelectric ignition, safety lock and continuous flame switch. Precision heat control with fine gas pressure adjustment. Suitable for CGA600 propane gas fuel types. Flame temperature: 1800ºC - 2200ºC. Cost effective alternative to oxy/acetylene torches. Supplied in EVA storage tray.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Supplied with three interchangeable heads: Pin-point flame - for precision/small soldering jobs, Soft flame - medium heat for shrinking and heating on larger applications such as metal manipulation, Swirling flame - for brazing and soft soldering.
  • Fitted with heavy-duty piezoelectric ignition, safety lock and continuous flame switch.
  • Precision heat control with fine gas pressure adjustment.
  • Suitable for CGA600 propane gas fuel types.
  • Flame temperature: 1800ºC - 2200ºC.
  • Cost effective alternative to oxy/acetylene torches.
  • 3 Year Guarantee*.
  • Model No. AK2958
Nett Weight 0.54kg

Reviews

Be the first to submit a review

Trustpilot