Sealey AK2953 Micro Butane Torch Kit 10pc

MPN
AK2953
Brand
Sealey
EAN-13
5024209107310
Order Code
89-0924
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Portable and lightweight, suitable for heating, soldering and shrinking plus many other applications. Powered by Butane (lighter fuel) and features an adjustable heat control ranging up to 1300°C. Fitted with retractable stand. Requires separate ignition. Supplied in storage case.
  • Portable and lightweight, suitable for heating, soldering and shrinking plus many other applications.
  • Powered by Butane (lighter fuel) and features an adjustable heat control ranging up to 1300°C.
  • Supplied with solder tips (x3), soldering sponge and soldering wire.
  • Fitted with retractable stand.
  • Requires separate ignition.
  • Contents; Soldering Torch, Hot Air Nozzle, Soldering Head, Soldering Tips (x3), Soldering Wire, Soldering Sponge.
  • Supplied in storage case.
  • 3 Year Guarantee*
  • Model No. AK2953
Type Gas torch
Wattage Not Specified
Voltage Not Applicable
Cable Length Not Applicable
Contents Soldering Torch, Hot Air Nozzle, Soldering Head, Soldering Tips (x3), Soldering Wire, Soldering Sponge
Nett Weight 0.22kg
Temperature Range 0-1300°C

Reviews

Be the first to submit a review

Trustpilot