Sealey AK282 Multi-coloured Socket Set 12pc 1/4"sq Drive Metric

Order Code:

89-3758

Brand: Sealey MPN: AK282 EAN-13: 5024209709064
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £12.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Multi-coloured Chrome Vanadium steel socket set. Hardened and tempered with chrome finish for corrosion resistance. All sockets include WallDrive® configuration giving 30% more torque handling power. Grips rounded fixings as well. Set supplied on socket rail and backed by lifetime guarantee*.

Model NoAK282
Configuration:6pt Multi-Coloured
Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, Socket Rail
Depth:Standard
Nett Weight:0.22Kg
Qty:12
Type:1/4"Sq Drive - Metric

Type 1/4"Sq Drive - Metric
Drive Size 1/4in
Number of Pieces 12
Configuration 6pt Multi-Coloured
Contents 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, Socket Rail
Depth Standard
Lifetime Warranty Yes
Nett Weight 0.22kg
Qty 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot