Sealey AK27482 Socket Set 26pc 1/2Sq Drive Lock-On™ 6pt Metric

MPN
AK27482
Brand
Sealey
EAN-13
5054630440755
Order Code
94-1904
Country of Origin
Taiwan

Discontinued by Manufacturer


Heat treated, drop-forged Chrome Vanadium 6142 steel sockets and accessories with a fully polished mirror finish. Covers sizes from 8 to 32mm. Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners. This not only provides added strength but also prevents damage to worn or rusted fixings. Includes contents map displayed inside the lid. Supplied in storage case.
  • Heat treated, drop-forged Chrome Vanadium 6142 steel sockets and accessories with a fully polished mirror finish.
  • Covers sizes from 8 to 32mm.
  • Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners.
  • This not only provides added strength but also prevents damage to worn or rusted fixings.
  • Contents: Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Spark Plug Sockets; 16, 21mm, Extension Bars; 75, 125, 250mm, 1/2""Sq drive 72-Tooth Gear-to-Gear Flip Reverse Ratchet Wrench with Quick Release, Universal Joint, 3/8""Sq Drive - 1/2""Sq Drive Male Adaptor.
  • Includes contents map displayed inside the lid.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK27482



Contents Standard Sockets; 8, 9, 10, 11, 12, 13,14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Spark Plug Sockets; 16, 21mm, Extension Bars; 75, 125, 250mm, 72-Tooth Flip Reverse Ratchet Wrench with Quick Release, Universal Joint, 3/8"Sq Drive Female - 1/2"Sq Drive Male T-Bar Adaptor.
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 4.1kg

Trustpilot