Sealey AK2744B Socket Set 12pc 3/8"Sq Drive Deep Lock-On 6pt Metric Black Series

MPN
AK2744B
Brand
Sealey
EAN-13
5054630055416
Order Code
94-4381
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £39.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered high grade Chrome Vanadium steel. Fully polished black chrome finish for resistance to corrosion. Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners. This not only provides added strength but also prevents damage to worn or rusted fixings. Includes knurled ring for extra grip with oily fingers. Supplied on socket rail.
  • Manufactured from hardened and tempered high grade Chrome Vanadium steel.
  • Fully polished black chrome finish for resistance to corrosion.
  • Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners.
  • This not only provides added strength but also prevents damage to worn or rusted fixings.
  • Contents: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Includes knurled ring for extra grip with oily fingers.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK2744B
Type 3/8"Sq Drive
Configuration 6-point Lock-On™ Socket
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail
Depth Deep
Nett Weight 0.90kg
Qty 12

Reviews

Be the first to submit a review

Trustpilot