Sealey AK2742B Socket Set 13pc 1/2Sq Drive Lock-On™ 6pt Metric - Black Series

MPN
AK2742B
Brand
Sealey
EAN-13
5054630056321
Order Code
94-4380
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered high grade Chrome Vanadium steel. Fully polished black chrome finish for resistance to corrosion. Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners. This not only provides added strength but also prevents damage to worn or rusted fixings. Includes knurled ring for extra grip with oily fingers. Supplied on socket rail.
  • Manufactured from hardened and tempered high grade Chrome Vanadium steel.
  • Fully polished black chrome finish for resistance to corrosion.
  • Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners.
  • This not only provides added strength but also prevents damage to worn or rusted fixings.
  • Contents: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Includes knurled ring for extra grip with oily fingers.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK2742B
Type 1/2"Sq Drive - Metric
Configuration 6-point Lock-On™ Socket
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Socket Rail.
Depth Standard
Nett Weight 0.95kg
Qty 13

Reviews

Be the first to submit a review

Trustpilot