Sealey AK2742 Socket Set 13pc 1/2"Sq Drive Lock-On 6pt Metric

MPN
AK2742
Brand
Sealey
EAN-13
5054511012217
Order Code
84-0392
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered high grade Chrome Vanadium 6142 steel. Fully polished mirror finish for corrosion resistance. Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners. This not only provides added strength but also prevents damage to worn or rusted fixings. Includes knurled ring for extra grip with oily fingers. Supplied on socket rail.
  • Manufactured from hardened and tempered high grade Chrome Vanadium 6142 steel.
  • Fully polished mirror finish for corrosion resistance.
  • Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners.
  • This not only provides added strength but also prevents damage to worn or rusted fixings.
  • Contents: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Includes knurled ring for extra grip with oily fingers.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK2742



Type 1/2"Sq Drive - Metric
Drive Size 1/2in
Number of Pieces 13
Configuration 6-point Lock-On™ Socket
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Socket Rail
Depth Standard
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 24mm
Nett Weight 0.95kg
Qty 13
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot