Sealey AK2740 Socket Set 11pc 3/8"Sq Drive Lock-On 6pt Imperial

MPN
AK2740
Brand
Sealey
EAN-13
5054511012194
Order Code
84-0389
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered high grade Chrome Vanadium 6142 steel. Fully polished mirror finish for resistance to corrosion. Feature specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners. This not only provides added strength but also prevents damage to worn or rusted fixings. Includes knurled ring for extra grip with oily fingers. Supplied on socket rail.
  • Manufactured from hardened and tempered high grade Chrome Vanadium 6142 steel.
  • Fully polished mirror finish for resistance to corrosion.
  • Feature specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners.
  • This not only provides added strength but also prevents damage to worn or rusted fixings.
  • Contents: 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16"".
  • Includes knurled ring for extra grip with oily fingers.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK2740

Set includes: 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16".

Type 3/8"Sq Drive - Imperial
Drive Size 3/8in
Number of Pieces 11
Configuration 6-point Lock-On™ Socket
Contents 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16", Socket Rail
Depth Standard
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 5/16 to 15/16in
Nett Weight 0.53kg
Qty 11
Socket Type Imperial

Reviews

Be the first to submit a review

Trustpilot