Sealey Socket Sets 3/8"Sq Drive Lock-On 6pt

Sealey Brand: Sealey

These 3/8in square drive lock-on socket sets from Sealey include a range of sockets in metric or imperial sizes.

  • Manufactured from hardened and tempered high grade Chrome Vanadium 6142 steel
  • Fully polished mirror finish for resistance to corrosion
  • Feature specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners
  • This not only provides added strength but also prevents damage to worn or rusted fixings
  • Includes knurled ring for extra grip with oily fingers
  • Supplied on socket rail
Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces Contents Measurement Nett Weight Qty Socket Type Drive Size Configuration Depth Lifetime Warranty Material
Sealey AK2740 Socket Set 11pc 3/8"Sq Drive Lock-On 6pt Imperial
Sealey AK2740 Socket Set 11pc 3/8"Sq Drive Lock-On 6pt Imperial
Standard range
Order code: 84-0389
MPN: AK2740

Despatched within 2 working days - 100 in stock
1+ £17.46
Price per unit Ex VAT
3/8"Sq Drive - Imperial 11 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16", Socket Rail 5/16 to 15/16in 0.53kg 11 Imperial 3/8in 6-point Lock-On™ Socket Standard Yes Chrome Vanadium Steel
Sealey AK2741 Socket Set 12pc 3/8"Sq Drive Lock-On 6pt Metric
Sealey AK2741 Socket Set 12pc 3/8"Sq Drive Lock-On 6pt Metric
Standard range
Order code: 84-0390
MPN: AK2741

Despatched within 2 working days - 100 in stock
1+ £23.96
10+ £21.68
50+ £20.30
Price per unit Ex VAT
3/8"Sq Drive - Metric 12 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail 8 to 19mm 0.43kg 12 Metric 3/8in 6-point Lock-On™ Socket Standard Yes Chrome Vanadium Steel

Trustpilot