Sealey AK2737 Universal Joint & Socket Adaptor Set 7pc 1/4", 3/8" & 1/2"Sq Drive

MPN
AK2737
Brand
Sealey
EAN-13
5051747513549
Order Code
89-7286
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished finish. Comprising four socket adaptors and three universal joints each with a spring-ball socket retainer. Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished finish.
  • Comprising four socket adaptors and three universal joints each with a spring-ball socket retainer.
  • Contents: Universal Joints; 1/4""Sq Drive, 3/8""Sq Drive, 1/2""Sq Drive, Socket Adaptors; 3/8"(F) - 1/4"(M), 1/4"(F) - 3/8"(M), 1/2"(F) - 3/8"(M), 3/8"(F) - 1/2"(M) Sq Drive.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK2737
Type Joint and socket adaptor
Drive Size 1/4, 3/8, 1/2in
Contents Universal Joints; 1/4"Sq Drive, 3/8"Sq Drive, 1/2"Sq Drive, Socket Adaptors; 3/8"(F) x 1/4"(M), 1/4"(F) x 3/8"(M), 1/2"(F) x 3/8"(M), 3/8"(F) x 1/2"(M) Sq Drive
Lifetime Warranty Yes
Nett Weight 0.51kg
Pieces 7

Reviews

Be the first to submit a review

Trustpilot