Sealey AK27096 Socket & Bit Retaining Rail 1/4"Sq Drive

MPN
AK27096
Brand
Sealey
EAN-13
5054630505973
Order Code
43-4135
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable anodised aluminium socket rail with lockable nylon clips. Triangular design allows storage for up to 16 sockets and 30 bits. Lock and unlock sockets with a simple side to side movement. Fixing holes enable cabinet or wall mounting. Suitable for retaining 1/4""Sq drive sockets and 1/4""Hex bits.
  • Anodised aluminium socket rail with lockable nylon clips.
  • Triangular design allows storage for up to 16 sockets and 30 bits.
  • Lock and unlock sockets with a simple side to side movement.
  • Fixing holes enable cabinet or wall mounting.
  • Suitable for retaining 1/4""Sq drive sockets and 1/4""Hex bits.
  • Protective foam backing
  • Length 260mm.
  • Lifetime Guarantee*.
  • Model No. AK27096
Type Socket Sets
Drive 1/4"Sq drive
Length 260mm
Nett Weight 0.225kg
Socket Size/Capacity 16 Sockets/30 Bits

Reviews

Be the first to submit a review

Trustpilot