Sealey AK2683 Socket Set 12pc 3/8"sq Drive 12pt Deep Walldrive Metric

MPN
AK2683
Brand
Sealey
EAN-13
5051747360013
Order Code
89-6136
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold-forged Chrome Vanadium steel 12-point sockets, hardened and tempered for added strength. Fully polished mirror finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.
  • Cold-forged Chrome Vanadium steel 12-point sockets, hardened and tempered for added strength.
  • Fully polished mirror finish for corrosion resistance.
  • WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets.
  • Knurled ring for extra grip with oily fingers.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied with socket rail.
  • Lifetime guarantee*.
  • Model No. AK2683

Model NoAK2683
Configuration:12pt Socket
Contents:8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail
Depth:Deep
Nett Weight:0.95Kg
Qty:12
Type:3/8"Sq Drive - Metric

Type WallDrive®
Drive Size 3/8in
Number of Pieces 12
Configuration 12-Point Socket
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail
Depth Deep
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 19mm
Nett Weight 0.95kg
Qty 12
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot