Sealey AK2676 Socket Set 7pc 3/8"Sq Drive Whitworth

MPN
AK2676
Brand
Sealey
EAN-13
5051747594241
Order Code
89-7919
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Fully polished mirror finish for resistance to corrosion. Popular sizes for the classic car enthusiast. Supplied on socket rail.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Fully polished mirror finish for resistance to corrosion.
  • Popular sizes for the classic car enthusiast.
  • Sizes: 1/8", 3/16", 1/4", 5/16", 3/8", 7/16", 1/2"".
  • Depth: Standard.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK2676
Type Whitworth
Drive Size 3/8in
Number of Pieces 7
Configuration 12pt Socket
Contents 1/8, 3/16, 1/4, 5/16, 3/8, 7/16, 1/2, Socket Rail
Depth Standard
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 1/8 to 1/2in
Nett Weight 0.33kg
Qty 7
Socket Type Imperial

Reviews

Be the first to submit a review

Trustpilot