Sealey AK2675 Socket Set 13pc 1/2"Sq Drive 12pt Deep WallDrive® Imperial

MPN
AK2675
Brand
Sealey
EAN-13
5054511366471
Order Code
89-5715
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 12-point sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.


  • Chrome Vanadium steel 12-point sockets, hardened and tempered for added strength.
  • Fully polished chrome finish for corrosion resistance.
  • WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets.
  • Knurled ring for extra grip with oily fingers.
  • Sizes: 12-point; 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16", 1", 1-1/16", 1-1/8"
  • Supplied with socket rail.
  • Lifetime guarantee*.
  • Model No. AK2675
Type WallDrive®
Drive Size 1/2in
Number of Pieces 13
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 3/8 to 1-1/8in
Socket Type Imperial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot