Sealey AK2670 Socket Set 11pc 1/4"sq Drive 6pt Walldrive Imperial

MPN
AK2670
Brand
Sealey
EAN-13
5051747359956
Order Code
89-5710
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 6-point sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.

Model NoAK2670
Configuration:6pt Socket
Contents:5/32", 3/16", 7/32", 1/4", 9/32", 5/16", 11/32", 3/8", 7/16", 1/2", 9/16", Socket Rail
Depth:Standard
Nett Weight:0.19Kg
Qty:11
Type:1/4"Sq Drive - Imperial

Type Imperial
Drive Size 1/4in
Number of Pieces 11
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot