Sealey AK2661 Premier Platinum Socket Set 1/2"Sq Drive 13pc

MPN
AK2661
Brand
Sealey
EAN-13
5054630149733
Order Code
94-5425
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

One of a comprehensive range of Premier Hand Tools, suitable for daily professional use. Hardened and heat treated Chrome Vanadium steel with a fully polished micro satin finish. Colour-coded for fast identification. Knurled rings assist the gripping of the sockets with oily fingers. Supplied with composite socket rail.
  • Hardened and heat treated Chrome Vanadium steel with a fully polished micro satin finish.
  • Colour-coded for fast identification.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Contents: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied with composite socket rail.
  • Lifetime Guarantee*.
  • Model No. AK2661
Configuration 1/2"SqDr
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Depth Standard
Nett Weight 0.95kg
Qty 12pc

Reviews

Be the first to submit a review

Trustpilot