Sealey AK2652 Flexi-Head Flare Nut Spanner Set 5pc

MPN
AK2652
Brand
Sealey
EAN-13
5054511925388
Order Code
94-4377
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from high quality Chrome Vanadium steel. Hardened and tempered with a fully polished mirror finish. Flare type spanner jaw suitable for most common sizes of compression joint fitting. Flexible head is ideal for awkward applications. Supplied in EVA storage tray.
  • Manufactured from high quality Chrome Vanadium steel.
  • Hardened and tempered with a fully polished mirror finish.
  • Flare type spanner jaw suitable for most common sizes of compression joint fitting.
  • Flexible head is ideal for awkward applications.
  • Sizes: 9 x 11, 10 x 12, 13 x 14, 15 x 17, 19 x 21mm.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. AK2652
Type Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 9 x 11, 10 x 12, 13 x 14, 15 x 17, 19 x 21mm
Nett Weight 0.7kg

Reviews

Be the first to submit a review

Trustpilot