Sealey AK230 Trx-star Female Socket Set 9pc 1/2"sq Drive

MPN
AK230
Brand
Sealey
EAN-13
5024209096386
Order Code
89-0888
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel sockets with 1/2""Sq drive. Heat treated and fully hardened with half chrome, half satin finish and knurled ring for extra grip. Supplied in a metal storage case.
  • Chrome Vanadium steel sockets with 1/2""Sq drive.
  • Heat treated and fully hardened with half chrome, half satin finish and knurled ring for extra grip.
  • Sizes: E10, E11, E12, E14, E16, E18, E20, E22, E24.
  • Supplied in a metal storage case.
  • Lifetime guarantee*.
  • Model No. AK230
Type Female sockets
Drive Size 1/2in
Number of Pieces 9
Contents E10, E11, E12, E14, E16, E18, E20, E22, E24
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement T10 to 24
Nett Weight 1.00kg
Socket Type TRX-Star

Reviews

Be the first to submit a review

Trustpilot