Sealey AK2290 Pocket Wire Stripping Tool

MPN
AK2290
Brand
Sealey
EAN-13
5054511847994
Order Code
94-3639
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pocket wire stripping tool suitable for automotive and electrical trades. Features a spring loaded safety lock.
  • Pocket wire stripping tool suitable for automotive and electrical trades.
  • Features a spring loaded safety lock.
  • Capacity; 10-20AWG, 0.5mm-6mm².
  • With index measure: 0-50mm.
  • Model No. AK2290
Type Stripper
Length 122mm
Nett Weight 0.048kg
Stripping Capacity 10-20 AWG, 0.5-6mm²

Reviews

Be the first to submit a review

Trustpilot