Sealey AK2265 Automatic Wire Stripping Tool - Pistol Grip

MPN
AK2265
Brand
Sealey
EAN-13
5051747727342
Order Code
89-8778
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Automatic wire stripper and cutter operates in one easy single-handed operation. Features a handle lock and adjustable wire stop. Manufactured from reinforced fibreglass and nylon with hardened steel blades. Stripping Length up to 12mm.
  • Automatic wire stripper and cutter operates in one easy single-handed operation.
  • Features a handle lock and adjustable wire stop.
  • Manufactured from reinforced fibreglass and nylon with hardened steel blades.
  • Stripping Capacity: 0.2-6mm².
  • Stripping Length: Up to 12mm.
  • Maximum Cutting Capacity: 2mm².
  • Model No. AK2265
Type Wire stripping tool
Length 190mm
Lifetime Warranty No
Maximum Cutting Capacity 2mm²
Nett Weight 0.13kg
Stripping Capacity 0.2-6mm²

Reviews

Be the first to submit a review

Trustpilot