Sealey AK214 Drilling Machine Work Grip 230mm

Order Code:

89-0877

Brand: Sealey MPN: AK214 EAN-13: 5054630150401
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £23.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Based on the locking pliers principle, this clamp is quick and easy to use, plus it keeps operator’s hands away from the drilling area whilst keeping the workpiece firmly held.

Model NoAK214
Nett Weight:0.56Kg
Overall Size:230mm

Type Drilling machine grip
Length 230mm
Lifetime Warranty No
Nett Weight 0.54kg
Overall Size 230mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot