Sealey AK20641 Prybar/heelbar Set 5pc

MPN
AK20641
Brand
Sealey
EAN-13
5024209568548
Order Code
89-0870
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty, heat treated and hardened shafts with blackened finish. Set includes 395mm heel bar with hand finished heel and face. Features large, easy-to-grip handles.
  • Heavy-duty, heat treated and hardened shafts with blackened finish.
  • Pry Bar Sizes: 195, 295, 445, 600mm.
  • Set includes 395mm heel bar with hand finished heel and face.
  • Features large, easy-to-grip handles.
  • Lifetime guarantee*.
  • Model No. AK20641
Type Pry & Wrecking Bars
Overall Length Various
Contents 395mm Heel Bar, Pry Bars; 195, 295, 445, 600mm
Lifetime Warranty Yes
Material Blackened steel
Nett Weight 1.76kg

Reviews

Be the first to submit a review

Trustpilot