Sealey AK2061 Crowbar 24" x 5/8"

MPN
AK2061
Brand
Sealey
EAN-13
5024209349871
Order Code
89-0869
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged, heat treated steel. Includes chisel end and swan neck. Ideal for all forms of force work, including opening packing cases, removing nails and taking apart wooden constructions.
  • Manufactured from drop-forged, 16mm heat treated steel.
  • Includes chisel end and swan neck.
  • Ideal for opening packing cases, removing nails and taking apart wooden constructions.
  • Lifetime guarantee*.
  • Model No. AK2061
Type Crowbar
Overall Length 610mm
Length 610mm
Lifetime Warranty Yes
Nett Weight 0.95kg

Reviews

Be the first to submit a review

Accessories


Trustpilot