Sealey AK2033 Premier Ball Pein Hammer Set with Fibreglass Shafts 3pc

MPN
AK2033
Brand
Sealey
EAN-13
5054630530579
Order Code
43-4641
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £51.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged carbon steel. Fibreglass shafts with graphite core for improved strength and durability. Textured rubber grip for secure handling. Manufactured and tested to BS 876. Supplied in EVA foam storage tray.
  • Manufactured from drop-forged carbon steel.
  • Fibreglass shafts with graphite core for improved strength and durability.
  • Textured rubber grip for secure handling.
  • Manufactured and tested to BS 876.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. AK2033
Type Hammer Set
Weight 3.0kg
Handle Material Fibreglass
Head Material Rubber
Contents 450g(16oz), 680g(24oz), 907g(32oz)
Nett Weight 3.0kg

Reviews

Be the first to submit a review

Trustpilot