Sealey AK1991 Mains Tester 190mm

MPN
AK1991
Brand
Sealey
EAN-13
5024209578233
Order Code
84-0000
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

VDE Approved mains voltage tester with screwdriver blade. Fully insulated with moulded transparent plastic handle and blade sheath.

Model NoAK1991
Length:190mm
Nett Weight:0.03Kg
Testing Range:100-250V

Length 190mm
ESD Safe No
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No
Height Safe No
Nett Weight 0.03kg
Non Sparking No
Product Type Screwdriver
Testing Range 100-250V

Reviews

Be the first to submit a review

Trustpilot