Sealey AK11150 Precision Steel Square 150mm

MPN
AK11150
Brand
Sealey
EAN-13
5024209613408
Order Code
89-0850
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quality made solid steel construction. Hardened, tempered and precision polished. Blade edges and stock face to within ±0.016mm tolerance.
  • Quality made solid steel construction.
  • Hardened, tempered and precision polished.
  • Blade edges and stock face to within ±0.016mm tolerance.
  • Lifetime guarantee*.
  • Model No. AK11150
Type Precision square
Blade Length 150mm
Length 150mm
Lifetime Warranty Yes
Material Steel
Nett Weight 0.26kg

Reviews

Be the first to submit a review

Trustpilot