Sealey AK102 Professional Dent Puller Ø125mm

MPN
AK102
Brand
Sealey
EAN-13
5051747699823
Order Code
89-8553
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Specialist device for pulling dents from panels and bodywork. Contoured aluminium handle and suction release trigger give the technician close control.
  • Specialist device for pulling dents from panels and bodywork.
  • Contoured aluminium handle and suction release trigger give the technician close control.
  • Maximum Pull Capacity: 20kg.
  • Model No. AK102
Type Professional dent puller
Maximum Pull Capacity 20kg
Nett Weight 0.47kg
Size Ø125mm

Questions

*Question functionality currently disabled
Question by: Product code: 89-8553

Q. This dent puller does it work with an airline or what? Thanks

A. Hi Philip, thanks for your question. This dent puller is a manual device only and as such is not suitable for use with an airline. We suggest 89-4667 which is suitable.

Reviews

Be the first to submit a review

Trustpilot