Sealey RE101 Air Suction Dent Puller

MPN
RE101
Brand
Sealey
EAN-13
5054511533743
Order Code
89-4667
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £117.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Air activated suction pad keeps firm hold of panel while slide hammer is used to ease out dents and depressions without damage to the paint surface. Ideal for initial panel reshaping. Supplied with Ø75, 100 and 125mm suction pads and hook.
  • Air activated suction pad keeps firm hold of panel while slide hammer is used to ease out dents and depressions without damage to the paint surface.
  • Ideal for initial panel reshaping.
  • Supplied with Ø75, 100 and 125mm suction pads and hook.
  • Model No. RE101



Type Air suction dent puller
Hook Length 90mm
Nett Weight 4.29kg
Overall Length 590mm
Recommended Air Pressure 72.5-116psi
Suction Pads Ø75, 100, 125mm
Working Pressure 90psi

Reviews

Be the first to submit a review

Trustpilot