Sealey AHS01 Adjustable Hole Saw Cutter

MPN
AHS01
Brand
Sealey
EAN-13
5054630506017
Order Code
43-4324
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel body with adjustable blades for selectable hole diameters between Ø40-200mm. Hole cutter surrounded by strong plastic cowling. Designed to catch debris when cutting holes for down lighting, extractor fans and other applications. Ø10mm Shank with spring loaded mechanism to allow for depth variation. For use on materials such as drywall, wood, plastic, aluminium, brass and acrylic sheets.
  • Steel body with adjustable blades for selectable hole diameters between Ø40-200mm.
  • Hole cutter surrounded by strong plastic cowling.
  • Designed to catch debris when cutting holes for down lighting, extractor fans and other applications.
  • Ø10mm Shank with spring loaded mechanism to allow for depth variation.
  • For use on materials such as drywall, wood, plastic, aluminium, brass and acrylic sheets.
  • Contents: Spring Loaded Steel Body, HSS 4241 Drill Bit, Hex Key, Alloy Blades (x2), Plastic Protection Cowling Guard.
  • Model No. AHS01
Type Hole Saws
Contents Spring Loaded Steel Body, HSS 4241 Drill Bit, Hex Key, Alloy Blades (x2), Plastic Protection Cowling Guard.
Nett Weight 1.05kg

Reviews

Be the first to submit a review

Trustpilot