Sealey AHHC538 Air Hose 5m x Ø10mm Hybrid High Visibility with 1/4BSP Unions

MPN
AHHC538
Brand
Sealey
EAN-13
5054630306136
Order Code
94-2761
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

PVC and rubber blend offers more flexibility in temperatures as low as -40°C. High-visibility for added safety around the workplace. High visibility for added safety around the workplace. Manufactured in accordance with EN ISO 5774. Features high grade TPR (Thermoplastic Rubber) inner tube and outer coating, offering lightweight, superior bend radius and durability. Fitted with 1/4""BSP male connectors. Silicone-free for use in bodyshops.
  • PVC and rubber blend offers more flexibility in temperatures as low as -40°C.
  • High-visibility for added safety around the workplace.
  • No memory recoil effect allows the airline to lay flat.
  • Manufactured in accordance with EN ISO 5774.
  • Features high grade TPR (Thermoplastic Rubber) inner tube and outer coating, offering lightweight, superior bend radius and durability.
  • Fitted with 1/4""BSP male connectors.
  • Silicone-free for use in bodyshops.
  • Model No. AHHC538
Diameter 10mm
Length 10
Colour Orange
Bore Ø10mm(3/8")
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 1.10kg

Reviews

Be the first to submit a review

Trustpilot