Sealey AHHC20 Air Hose 20m x Ø8mm Hybrid High Visibility with 1/4BSP Unions

MPN
AHHC20
Brand
Sealey
EAN-13
5054630316302
Order Code
94-2760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

PVC and rubber blend offers more flexibility in temperatures as low as -40°C. High-visibility for added safety around the workplace. No memory recoil effect allows the airline to lay flat. Manufactured in accordance with EN ISO 5774. Features high grade TPR (Thermoplastic Rubber) inner tube and outer coating, offering lightweight, superior bend radius and durability. Fitted with 1/4""BSP male connectors. Silicone-free for use in bodyshops.
  • PVC and rubber blend offers more flexibility in temperatures as low as -40°C.
  • High-visibility for added safety around the workplace.
  • No memory recoil effect allows the airline to lay flat.
  • Manufactured in accordance with EN ISO 5774.
  • Features high grade TPR (Thermoplastic Rubber) inner tube and outer coating, offering lightweight, superior bend radius and durability.
  • Fitted with 1/4""BSP male connectors.
  • Silicone-free for use in bodyshops.
  • Model No. AHHC20
Diameter 8mm
Length 20m
Colour Orange
Bore Ø8mm(5/16")
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 3.54kg

Reviews

Be the first to submit a review

Trustpilot