Sealey AHHC10G Air Hose 10m x Ø8mm Hybrid High Visibility with 1/4BSP Unions

MPN
AHHC10G
Brand
Sealey
EAN-13
5054630316067
Order Code
94-0019
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.00 £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/10/2026

PVC and rubber blend air hose that provides greater flexibility, even in cold temperatures as low as -40°C. High visibility for added safety around the workplace. No memory recoil effect allows the airline to lay flat. Manufactured in accordance with EN ISO 5774. Features high grade TPR (Thermoplastic Rubber) inner tube and outer coating, offering lightweight, superior bend radius and durability. Features bend restrictors which increases the life of the hose. Fitted with 1/4""BSP male connectors. Silicone-free for use in the bodyshop.
  • PVC and rubber blend offers more flexibility in temperatures as low as -40°C.
  • High-visibility for added safety around the workplace.
  • No memory recoil effect allows the airline to lay flat.
  • Manufactured in accordance with EN ISO 5774.
  • Features high grade TPR (Thermoplastic Rubber) inner tube and outer coating, offering lightweight, superior bend radius and durability.
  • Features bend restrictors which increases the life of the hose.
  • Fitted with 1/4""BSP male connectors.
  • Silicone-free for use in bodyshops.
  • Model No. AHHC10G
Diameter 8mm
Length 10
Colour Green
Bore Ø8mm(5/16")
Fittings 1/4"BSP
Lifetime Warranty No
Nett Weight 1.73kg

Reviews

Be the first to submit a review

Trustpilot