Sealey AHFC15 Air Hose High Visibility 15mtr x Ø8mm with 1/4"BSP Unions

MPN
AHFC15
Brand
Sealey
EAN-13
5054511024531
Order Code
84-0578
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High visibility for added safety around the workshop and on site. Manufactured in accordance with EN 5774. Features high grade TPR (Thermoplastic Rubber) inner tube and a reinforced PVC outer coating, which remains flexible in low temperatures. Fitted with 1/4"BSP female swivel unions. Silicon-free for use in the bodyshop.

Model NoAHFC15
Bore:Ø8mm(5/16")
Length:15m
Nett Weight:2.50Kg

Type High visibility
Diameter 8mm
Length 15m
Colour Green
Bore Ø8mm(5/16")
Lifetime Warranty No
Nett Weight 2.50kg

Reviews

Be the first to submit a review

Trustpilot