Sealey AH30RX Air Hose 30mtr x Ø8mm with 1/4"BSP Unions Heavy-Duty

MPN
AH30RX
Brand
Sealey
EAN-13
5054630184420
Order Code
89-7409
Country of Origin
United Kingdom
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured in the UK in accordance to EN 5774. Rubber alloy air hose suitable for garage or bodyshop applications. Fitted with 1/4"BSP female swivel unions. Black hose supplied in pre-fitted lengths. Guaranteed silicon free.

Model NoAH30RX
Bore:Ø8mm(5/16")
Fittings:1/4"BSP Unions
Length:30m
Nett Weight:6.27Kg

Type Air Hose
Diameter 8mm
Length 30m
Colour Black
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot