Sealey AH20RX/38 Air Hose 20mtr x Ø10mm with 1/4"bsp Unions Heavy-duty

MPN
AH20RX/38
Brand
Sealey
EAN-13
5054630184062
Order Code
89-0838
Country of Origin
United Kingdom
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £124.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured in the UK in accordance to EN 5774. Rubber alloy air hose suitable for garage or bodyshop applications. Fitted with 1/4"BSP female swivel unions. Black hose supplied in pre-fitted lengths. Guaranteed silicon free.

Model NoAH20RX/38
Bore:Ø10mm(3/8")
Fittings:1/4"BSP Unions
Length:20m
Nett Weight:4.50Kg

Type Air Hose
Diameter 10mm
Length 20m
Colour Black
Bore Ø10mm(3/8")
Fittings 1/4"BSP Unions
Lifetime Warranty No
Nett Weight 4.50kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot